This high frequency wirewound inductor features a ceramic core material and a tolerance of 2%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 2.6. The inductor's minimum quality factor is 28 and its minimum self resonant frequency is 160MHz. The inductor is available in a 1008 case size with a product length of 2.92mm, height of 2.03mm, and product depth of 2.79mm. It operates over a temperature range of -40°C to 125°C.
Yageo CS1008-1R8G-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1.8uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 2.6Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 160MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-1R8G-N to view detailed technical specifications.
No datasheet is available for this part.