This high frequency chip inductor features a ceramic core material and a wirewound technology. It has an inductance of 0.033uH with a tolerance of 10%. The inductor is designed to operate at a maximum DC current of 1A and a maximum DC resistance of 0.14. The minimum quality factor is 60 and the minimum self resonant frequency is 1600MHz. The inductor is available in a surface mount package with a case size of 1008 and dimensions of 2.92mm in length, 2.03mm in height, and 2.79mm in depth. It can operate within a temperature range of -40°C to 125°C.
Yageo CS1008-33NK-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.14Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-33NK-N to view detailed technical specifications.
No datasheet is available for this part.