This high frequency ceramic wirewound inductor features a 0.039uH inductance with a 5% tolerance, tested at 50MHz. It has a maximum DC current rating of 1A and a maximum DC resistance of 0.15. The inductor has a minimum quality factor of 60 and a minimum self resonant frequency of 1500MHz. It is available in a 1008CS surface mount package with dimensions of 2.92mm in length, 2.03mm in height, and 2.79mm in depth. Operating temperature range is from -40 to 125 degrees Celsius.
Yageo CS1008-39NJ-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-39NJ-N to view detailed technical specifications.
No datasheet is available for this part.