The CS1008-3R3G-N is a high frequency wirewound ceramic inductor with a 3.3uH inductance value and 2% tolerance. It has a maximum DC current rating of 0.29A and a minimum quality factor of 22. The inductor is designed for surface mount applications and has a case size of 1008. Operating temperature range is from -40°C to 125°C.
Yageo CS1008-3R3G-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 3.3uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 3.4Ohm |
| Minimum Quality Factor | 22 |
| Minimum Self Resonant Frequency | 110MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-3R3G-N to view detailed technical specifications.
No datasheet is available for this part.