The CS1008-3R9J-N is a high frequency wirewound ceramic inductor with a core material of ceramic and an inductance of 3.9uH. It has a tolerance of 5% and a minimum quality factor of 20. The inductor is rated for a maximum DC current of 0.26 and a maximum DC resistance of 3.6. It is available in a 1008 case size with dimensions of 2.92mm in length, 2.03mm in height, and 2.79mm in product depth. The operating temperature range is from -40 degrees Celsius to 125 degrees Celsius.
Yageo CS1008-3R9J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 3.9uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 3.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 100MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-3R9J-N to view detailed technical specifications.
No datasheet is available for this part.