The CS1008-47NJ-N is a high frequency wirewound ceramic inductor with a core material of ceramic and an inductance of 0.047uH. It has a tolerance of 5% and is tested at a frequency of 50M. The inductor can handle a maximum DC current of 1A and has a maximum DC resistance of 0.16. It has a minimum quality factor of 65 and a minimum self resonant frequency of 1500M. The inductor is available in a surface mount package with dimensions of 1008CS, 2.92mm in length, 2.03mm in height, and 2.79mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Yageo CS1008-47NJ-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.16Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-47NJ-N to view detailed technical specifications.
No datasheet is available for this part.