This is a high frequency chip inductor with a wirewound technology and ceramic core material. It has an inductance of 5.6uH and a tolerance of 5%. The inductor is designed to operate within a temperature range of -40 to 125 degrees Celsius. It has a maximum DC current rating of 0.24A and a maximum DC resistance of 4 ohms. The inductor is available in a 1008 case size with dimensions of 2.92mm length, 2.03mm height, and 2.79mm depth.
Yageo CS1008-5R6J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 5.6uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 4Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-5R6J-N to view detailed technical specifications.
No datasheet is available for this part.