The CS1008-68NG-N is a high frequency wirewound ceramic inductor with a core material of ceramic and an inductance of 0.068uH. It has a tolerance of 2% and a maximum DC current rating of 1A. The inductor's maximum DC resistance is 0.2 and its minimum quality factor is 65. The inductor is available in a 1008 case size with a product length of 2.92mm, height of 2.03mm, and product depth of 2.79mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Yageo CS1008-68NG-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 2% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 65 |
| Minimum Self Resonant Frequency | 1300MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-68NG-N to view detailed technical specifications.
No datasheet is available for this part.