The CS1008-6R8K-N is a high frequency chip inductor with a wirewound construction and ceramic core material. It has an inductance of 6.8uH and a tolerance of 10%. The maximum DC current is 0.2A and the maximum DC resistance is 4.9. The inductor is designed for surface mount applications and has a case size of 1008. It operates over a temperature range of -40 to 125 degrees Celsius.
Yageo CS1008-6R8K-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 6.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 4.9Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 40MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-6R8K-N to view detailed technical specifications.
No datasheet is available for this part.