The CS1008-8R2G-N is a high frequency wirewound ceramic inductor with an inductance of 8.2uH and a tolerance of 2%. It has a maximum DC current rating of 0.17A and a maximum DC resistance of 6 ohms. The inductor is designed for surface mount applications and has a case size of 1008. It operates over a temperature range of -40°C to 125°C.
Yageo CS1008-8R2G-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 8.2uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 6Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-8R2G-N to view detailed technical specifications.
No datasheet is available for this part.