This high frequency chip inductor features a wirewound construction with a ceramic core material. It has an inductance of 8.2uH with a tolerance of 5%. The inductor's maximum DC current is 0.17A and its maximum DC resistance is 6 ohms. It has a minimum quality factor of 18 and a minimum self resonant frequency of 25MHz. The inductor is available in a 1008 case size with dimensions of 2.92mm in length, 2.03mm in height, and 2.79mm in depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Yageo CS1008-8R2J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 8.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 6Ohm |
| Minimum Quality Factor | 18 |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-8R2J-N to view detailed technical specifications.
No datasheet is available for this part.