The CS1008-R10J-N is a high frequency wirewound inductor from Yageo with a ceramic core material and 0.1uH inductance. It has a tolerance of 5% and a maximum DC current rating of 0.65A. The inductor's maximum DC resistance is 0.56 ohms. It has a minimum quality factor of 60 and a minimum self resonant frequency of 1000MHz. The inductor is available in a 1008 case size with dimensions of 2.92mm in length, 2.03mm in height, and 2.79mm in depth. Operating temperature range is from -40 to 125 degrees Celsius.
Yageo CS1008-R10J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.65A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1000MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-R10J-N to view detailed technical specifications.
No datasheet is available for this part.