The CS1008-R15J-N is a high frequency chip inductor from Yageo, featuring a wirewound construction with a ceramic core material. It has an inductance of 0.15uH with a tolerance of 5%, and is tested at a frequency of 25MHz. The inductor can handle a maximum DC current of 0.58A and has a maximum DC resistance of 0.7R. It measures 2.92mm in length, 2.03mm in height, and 2.79mm in depth, with a case size of 1008. The operating temperature range is from -40 to 125 degrees Celsius.
Yageo CS1008-R15J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.58A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 850MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-R15J-N to view detailed technical specifications.
No datasheet is available for this part.