This high frequency wirewound ceramic inductor features a core material of ceramic and a tolerance of 5%. It has a maximum DC current of 0.62A and a maximum DC resistance of 0.77R. The inductor's minimum quality factor is 45 and its minimum self resonant frequency is 750MHz. The inductor is available in a 1008CS case size with dimensions of 2.92mm length, 2.03mm height, and 2.79mm product depth. It operates within a temperature range of -40 to 125 degrees Celsius.
Yageo CS1008-R18J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.62A |
| Max DC Resistance | 0.77Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 750MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-R18J-N to view detailed technical specifications.
No datasheet is available for this part.