This high frequency wirewound inductor features a ceramic core material and a 5% tolerance. It has a minimum quality factor of 45 and a minimum self resonant frequency of 375MHz. The inductor is designed for surface mount applications and has a case size of 1008. Operating temperature range is from -40 to 125 degrees Celsius.
Yageo CS1008-R62J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.62uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.4Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 375MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-R62J-N to view detailed technical specifications.
No datasheet is available for this part.