The CS1008-R75J-N is a high frequency ceramic wirewound inductor with an inductance of 0.75uH and a tolerance of 5%. It operates at a maximum DC current of 0.36A and has a minimum quality factor of 45. The inductor is designed for surface mount applications and has a case size of 1008CS. The operating temperature range is from -40 to 125 degrees Celsius.
Yageo CS1008-R75J-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.75uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.36A |
| Max DC Resistance | 1.54Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 360MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-R75J-N to view detailed technical specifications.
No datasheet is available for this part.