The CS1008-R82K-N is a high frequency wirewound ceramic inductor with a core material of ceramic and an inductance of 0.82uH. It has a tolerance of 10% and is tested at a frequency of 25MHz. The maximum DC current is 0.4A and the maximum DC resistance is 1.61. The inductor is available in a surface mount package with dimensions of 1008CS. It operates over a temperature range of -40 to 125 degrees Celsius.
Yageo CS1008-R82K-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.61Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-R82K-N to view detailed technical specifications.
No datasheet is available for this part.