The CS1008-R91G-N is a high frequency wirewound ceramic inductor from Yageo with an inductance of 0.91uH and a tolerance of 2%. It has a maximum DC current rating of 0.38A and a maximum DC resistance of 1.68 ohms. The inductor is designed for surface mount applications and has a case size of 1008, a product length of 2.92mm, a height of 2.03mm, and a product depth of 2.79mm. The operating temperature range is -40 to 125 degrees Celsius.
Yageo CS1008-R91G-N technical specifications.
| Type | High Frequency Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.91uH |
| Tolerance | 2% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 1.68Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 320MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yageo CS1008-R91G-N to view detailed technical specifications.
No datasheet is available for this part.