Yageo CX0603MRNPO9BB220 technical specifications.
| Number of Terminals | 2 |
| Width | 0.85 |
| Length | 1.6 |
| Capacitance | 0.000022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | X2Y |
| Height | 0.65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo CX0603MRNPO9BB220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.