Surface mount ceramic EMI filter capacitor featuring 220nF capacitance and a 10V voltage rating. This component utilizes a 0603 case code (1608 metric) and operates across a temperature range of -55°C to 85°C. It offers a ±20% tolerance and is supplied in cut tape packaging. The X2Y® series design ensures effective noise suppression.
Yageo CX0603MRX5R6BB224 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CX0603MRX5R6BB224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.