Yageo CX0603MRX7R7BB473 technical specifications.
| Capacitance | 47nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 700um |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CX0603MRX7R7BB473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.