Yageo CX0603MRX7R9BB152 technical specifications.
| Width | 0.85 |
| Length | 1.6 |
| Number of Functions | 1 |
| Capacitance | 1500 |
| Height | 0.75 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo CX0603MRX7R9BB152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.