
Feed-through ceramic capacitor with 10nF capacitance and 100V DC voltage rating. Features X7R dielectric, 20% tolerance, and a 0805 surface mount package. Operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Yageo CX0805MRX7R0BB103 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | X2Y® |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CX0805MRX7R0BB103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.