Yageo CX1410MKX7R8BB394 technical specifications.
| Capacitance | 390nF |
| Package/Case | 1410 |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 0.14inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | X2Y® |
| Thickness | 0.059inch |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CX1410MKX7R8BB394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.