Yageo E38/8/25-3F4 technical specifications.
| Height | 8.26mm |
| Length | 38.1mm |
| Reach SVHC Compliant | No |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo E38/8/25-3F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.