Yageo FAE100JT-52-2R2 technical specifications.
| Reach SVHC Compliant | No |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Series | FAE |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for Yageo FAE100JT-52-2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.