Yageo FB423226T-Y7-N technical specifications.
| Core Material | Ferrite |
| Depth | 3.18mm |
| Height | 2.67mm |
| Impedance | 36R |
| Resistance | 36R |
| RoHS | Compliant |
Download the complete datasheet for Yageo FB423226T-Y7-N to view detailed technical specifications.
No datasheet is available for this part.