The FKN-50JR-52-1R is a fixed resistor from Yageo, packaged in an axial configuration with a resistance of 1R and a tolerance of 5%. It has a maximum power dissipation of 500mW and operates over a temperature range of -40°C to 155°C. This resistor is available in quantities of 2500 and is packaged on a tape and reel. It is RoHS compliant and suitable for through-hole mounting.
Yageo FKN-50JR-52-1R technical specifications.
| Package/Case | Axial |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | FKN |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FKN-50JR-52-1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.