Yageo FKN300FR-73-2R7 technical specifications.
| Package/Case | Axial |
| Length | 0.689inch |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Series | FKN |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo FKN300FR-73-2R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.