Yageo FKN3WSJR-73-47R technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 5mm |
| Length | 15.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Series | FKN |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FKN3WSJR-73-47R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.