Yageo's FKN500FR-91-2R2 is a 2.2 ohm, 1% tolerance, axial lead fixed resistor with a maximum power dissipation of 5 watts. It is available in a package quantity of 250 units, packaged in tape and reel format. The resistor is designed for through-hole mounting and has a length of 0.965 inches.
Yageo FKN500FR-91-2R2 technical specifications.
| Package/Case | Axial |
| Length | 0.965inch |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 2.2R |
| Series | FKN |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FKN500FR-91-2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.