Yageo FMF100FTF73-3K01 technical specifications.
| Package/Case | Conformal |
| Diameter | 4.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 3.01kR |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMF100FTF73-3K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.