Yageo FMP100FRF52-680R technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | FMP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP100FRF52-680R to view detailed technical specifications.
No datasheet is available for this part.