Yageo FMP100JT-52-2R2 technical specifications.
| Package/Case | Conformal |
| Diameter | 2.4mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 2.2R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP100JT-52-2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.