Yageo FMP200JR-52-0R39 technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.354inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 390mR |
| RoHS Compliant | No |
| Series | FMP |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Yageo FMP200JR-52-0R39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.