Yageo FMP200JR-52-0R68 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 680mR |
| Series | FMP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP200JR-52-0R68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.