Yageo FMP200JR-52-39K technical specifications.
| Package/Case | Axial |
| Length | 0.354inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 39kR |
| RoHS Compliant | Yes |
| Series | FMP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP200JR-52-39K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.