Yageo FMP200JT-52-10K technical specifications.
| Package/Case | Conformal |
| Diameter | 3.9mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 10kR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP200JT-52-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.