Fixed Resistor, Metal Film, 2W, 1.1ohm, 500V, 5% +/-Tol,
Yageo FMP200JT-52-1R1 technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 9 |
| Tolerance | 5 |
| Series | FMP |
| Resistance | 1.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo FMP200JT-52-1R1 to view detailed technical specifications.
No datasheet is available for this part.