Yageo FMP300FTF73-100R technical specifications.
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.61inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | FMP |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP300FTF73-100R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.