Yageo FMP300JT-73-100R technical specifications.
| Package/Case | Axial |
| Diameter | 5mm |
| Length | 15.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | FMP |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP300JT-73-100R to view detailed technical specifications.
No datasheet is available for this part.