Yageo FMP4WVFRF73-150K technical specifications.
| Package/Case | Axial |
| Length | 0.669inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | FMP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FMP4WVFRF73-150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.