Yageo FRM-50GR-52-22R technical specifications.
| Package/Case | Axial |
| Length | 0.354inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | FRM |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FRM-50GR-52-22R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.