
The FRM100GR-73-12R is a 12 ohm, 1 watt, 2-terminal axial resistor from Yageo, available in a package quantity of 2000 units per reel. It has a tolerance of 2% and is RoHS compliant. The resistor is designed for through-hole mounting and has a length of 0.453 inch. It is suitable for general-purpose applications and can handle a maximum power dissipation of 1 watt.
Yageo FRM100GR-73-12R technical specifications.
| Package/Case | Axial |
| Length | 0.453inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | FRM |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FRM100GR-73-12R to view detailed technical specifications.
No datasheet is available for this part.