
The FRM100GR-73-27R is a through-hole fixed resistor from Yageo with a resistance of 27 ohms and a tolerance of 2%. It is available in a axial package with a maximum power dissipation of 1W and is packaged in quantities of 2000 per reel. The resistor is RoHS compliant and suitable for use in a variety of applications.
Yageo FRM100GR-73-27R technical specifications.
| Package/Case | Axial |
| Length | 0.453inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Series | FRM |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FRM100GR-73-27R to view detailed technical specifications.
No datasheet is available for this part.