
The FRM100GR-73-330R is a through-hole fixed resistor from Yageo, featuring a 330R resistance value with a 2% tolerance. It has a maximum power dissipation of 1W and is available in a package quantity of 2000. The resistor is packaged in tape and reel format and is RoHS compliant. It has a length of 0.453inch and is available in an axial package case.
Yageo FRM100GR-73-330R technical specifications.
| Package/Case | Axial |
| Length | 0.453inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | FRM |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FRM100GR-73-330R to view detailed technical specifications.
No datasheet is available for this part.
