Yageo FRM1WSGR-52-18R technical specifications.
| Package/Case | Axial |
| Length | 0.354inch |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | FRM |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FRM1WSGR-52-18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.