
The FRM200GR-73-12R is a 2W axial through-hole fixed resistor from Yageo with a resistance of 12 ohms and a tolerance of 2%. It is available in quantities of 1000 and packaged in tape and reel. The resistor is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.61inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | FRM |
| Tolerance | 2% |
| RoHS | Compliant |