Yageo FRM200GR-73-18R technical specifications.
| Package/Case | Axial |
| Length | 0.61inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | FRM |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Yageo FRM200GR-73-18R to view detailed technical specifications.
No datasheet is available for this part.