
The FRM200GR-73-220R is a through-hole resistor from Yageo, featuring a 220 ohm resistance and 2% tolerance. It is packaged in an axial configuration and available in quantities of 1000. The resistor has a maximum power dissipation of 2 watts and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Length | 0.61inch |
| Max Power Dissipation | 2W |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | FRM |
| Tolerance | 2% |
| RoHS | Compliant |
